
PTVS1-190C-THL | |
|---|---|
DigiKey Part Number | 118-PTVS1-190C-THL-ND |
Manufacturer | |
Manufacturer Product Number | PTVS1-190C-THL |
Description | TVS DIODE 190VWM 227VC AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 227V (Typ) Clamp 1000A (1kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 190V (Max) | |
Voltage - Breakdown (Min) | 200V | |
Voltage - Clamping (Max) @ Ipp | 227V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1000A (1kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 274pF @ 10kHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial, Right Angle Bend (24.15mm Center) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,95000 | € 20,95 |
| 50 | € 12,62060 | € 631,03 |
| 100 | € 12,56480 | € 1 256,48 |
| Unit Price without VAT: | € 20,95000 |
|---|---|
| Unit Price with VAT: | € 25,34950 |