
PTR902-2020K-A103 | |
|---|---|
DigiKey Part Number | PTR902-2020K-A103-ND |
Manufacturer | |
Manufacturer Product Number | PTR902-2020K-A103 |
Description | POT 10K OHM 1/40W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.025W, 1/40W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style PC Pins, Board Locks |
Part Status Active | Actuator Type Knurled and Slotted |
Resistance (Ohms) 10k | Actuator Length 0.787" (20.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.025W, 1/40W | Bushing Thread M7 x 0.75 |
Built in Switch Rotary, SPST | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) |
Taper Logarithmic | Base Product Number |
Number of Gangs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,13000 | € 3,13 |
| 10 | € 2,60800 | € 26,08 |
| 25 | € 2,42320 | € 60,58 |
| 90 | € 2,18400 | € 196,56 |
| 180 | € 2,06389 | € 371,50 |
| 270 | € 1,99652 | € 539,06 |
| 540 | € 1,88617 | € 1 018,53 |
| 1 080 | € 1,78166 | € 1 924,19 |
| 5 040 | € 1,56914 | € 7 908,47 |
| Unit Price without VAT: | € 3,13000 |
|---|---|
| Unit Price with VAT: | € 3,78730 |













