
PM54-150M-RC | |
|---|---|
DigiKey Part Number | M8514TR-ND - Tape & Reel (TR) M8514CT-ND - Cut Tape (CT) M8514DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM54-150M-RC |
Description | FIXED IND 15UH 1.3A 140 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 140mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM54-150M-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 140mOhm |
Series | Q @ Freq 30 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 20MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 1.6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,59600 | € 5,96 |
| 100 | € 0,49020 | € 49,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,38959 | € 584,38 |
| 3 000 | € 0,36740 | € 1 102,20 |
| 4 500 | € 0,35502 | € 1 597,59 |
| 7 500 | € 0,34004 | € 2 550,30 |
| 10 500 | € 0,33053 | € 3 470,57 |
| 15 000 | € 0,32074 | € 4 811,10 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87120 |