15 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 140mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM54-150M-RC

DigiKey Part Number
M8514TR-ND - Tape & Reel (TR)
M8514CT-ND - Cut Tape (CT)
M8514DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM54-150M-RC
Description
FIXED IND 15UH 1.3A 140 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 140mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM54-150M-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
140mOhm
Series
Q @ Freq
30 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
20MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Current - Saturation (Isat)
1.6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 052
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,72000€ 0,72
10€ 0,59600€ 5,96
100€ 0,49020€ 49,02
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,38959€ 584,38
3 000€ 0,36740€ 1 102,20
4 500€ 0,35502€ 1 597,59
7 500€ 0,34004€ 2 550,30
10 500€ 0,33053€ 3 470,57
15 000€ 0,32074€ 4 811,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,72000
Unit Price with VAT:€ 0,87120