
PM105SB-100M-RC | |
|---|---|
DigiKey Part Number | M8433TR-ND - Tape & Reel (TR) M8433CT-ND - Cut Tape (CT) M8433DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM105SB-100M-RC |
Description | FIXED IND 10UH 2.1A 60 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.1 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM105SB-100M-RC Models |
Category | DC Resistance (DCR) 60mOhm Max |
Mfr | Q @ Freq 39 @ 2.52MHz |
Series | Frequency - Self Resonant 29MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.390" L x 0.390" W (9.90mm x 9.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,64800 | € 6,48 |
| 100 | € 0,53250 | € 53,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,46450 | € 232,25 |
| 1 000 | € 0,43800 | € 438,00 |
| 1 500 | € 0,42323 | € 634,85 |
| 2 500 | € 0,40532 | € 1 013,30 |
| 3 500 | € 0,39396 | € 1 378,86 |
| 5 000 | € 0,38226 | € 1 911,30 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,95590 |