


PEL12S-4025F-N4024 | |
|---|---|
DigiKey Part Number | PEL12S-4025F-N4024-ND |
Manufacturer | |
Manufacturer Product Number | PEL12S-4025F-N4024 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Actuator Type 6mm Dia Flatted End, Illuminated |
Manufacturer Bourns Inc. | Detent No |
Series | Built in Switch No |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 30K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,48100 | € 1 481,00 |
| Unit Price without VAT: | € 1,48100 |
|---|---|
| Unit Price with VAT: | € 1,79201 |
