


PEC12R-4222F-N0024 | |
|---|---|
DigiKey Part Number | 118-PEC12R-4222F-N0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC12R-4222F-N0024 |
Description | ENCODER INCRE QUAD HORIZN PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 24 Quadrature, 2-Bit Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End, Illuminated | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,20000 | € 1,20 |
| 5 | € 1,02800 | € 5,14 |
| 10 | € 0,96300 | € 9,63 |
| 25 | € 0,88280 | € 22,07 |
| 75 | € 0,79573 | € 59,68 |
| 150 | € 0,74513 | € 111,77 |
| 300 | € 0,69760 | € 209,28 |
| 525 | € 0,66135 | € 347,21 |
| 1 050 | € 0,61890 | € 649,85 |
| Unit Price without VAT: | € 1,20000 |
|---|---|
| Unit Price with VAT: | € 1,45200 |
