


PEC12R-2125F-N0012 | |
|---|---|
DigiKey Part Number | PEC12R-2125F-N0012-ND |
Manufacturer | |
Manufacturer Product Number | PEC12R-2125F-N0012 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 12 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEC12R-2125F-N0012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 12 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,20000 | € 1,20 |
| 5 | € 1,02800 | € 5,14 |
| 10 | € 0,96300 | € 9,63 |
| 25 | € 0,88280 | € 22,07 |
| 75 | € 0,79573 | € 59,68 |
| 150 | € 0,74513 | € 111,77 |
| 300 | € 0,69760 | € 209,28 |
| 450 | € 0,67116 | € 302,02 |
| 975 | € 0,62331 | € 607,73 |
| Unit Price without VAT: | € 1,20000 |
|---|---|
| Unit Price with VAT: | € 1,45200 |

