


P6SMB30CA-Q | |
|---|---|
DigiKey Part Number | 118-P6SMB30CA-QTR-ND - Tape & Reel (TR) 118-P6SMB30CA-QCT-ND - Cut Tape (CT) 118-P6SMB30CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB30CA-Q |
Description | TVS DIODE 25.6VWM 41.4V DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 25.6V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 28.5V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 41.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ26CAH | Eaton - Electronics Division | 2 620 | 283-SMBJ26CAHCT-ND | € 0,41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,40500 | € 4,05 |
| 100 | € 0,26070 | € 26,07 |
| 500 | € 0,19818 | € 99,09 |
| 1 000 | € 0,17800 | € 178,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,15234 | € 457,02 |
| 6 000 | € 0,13941 | € 836,46 |
| 9 000 | € 0,13282 | € 1 195,38 |
| 15 000 | € 0,12542 | € 1 881,30 |
| 21 000 | € 0,12103 | € 2 541,63 |
| 30 000 | € 0,11677 | € 3 503,10 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,78650 |