


P4SMA440CA | |
|---|---|
DigiKey Part Number | 118-P4SMA440CATR-ND - Tape & Reel (TR) 118-P4SMA440CACT-ND - Cut Tape (CT) 118-P4SMA440CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA440CA |
Description | TVS DIODE 376VWM 602VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA440CA Models |
Category | Current - Peak Pulse (10/1000µs) 700mA |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 376V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 418V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 602V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,80000 | € 0,80 |
| 10 | € 0,49600 | € 4,96 |
| 100 | € 0,32190 | € 32,19 |
| 500 | € 0,24666 | € 123,33 |
| 1 000 | € 0,22241 | € 222,41 |
| 2 000 | € 0,20200 | € 404,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,17989 | € 899,45 |
| 10 000 | € 0,16622 | € 1 662,20 |
| 15 000 | € 0,15926 | € 2 388,90 |
| 25 000 | € 0,15144 | € 3 786,00 |
| 35 000 | € 0,14681 | € 5 138,35 |
| 50 000 | € 0,14232 | € 7 116,00 |
| Unit Price without VAT: | € 0,80000 |
|---|---|
| Unit Price with VAT: | € 0,96800 |