



P-TCO-U400/12-2 | |
|---|---|
DigiKey Part Number | 118-P-TCO-U400/12-2TR-ND - Tape & Reel (TR) 118-P-TCO-U400/12-2CT-ND - Cut Tape (CT) 118-P-TCO-U400/12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P-TCO-U400/12-2 |
Description | SENSOR PTC 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | P-TCO-U400/12-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance Tolerance | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Supplier Device Package | 1210 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,67000 | € 0,67 |
| 5 | € 0,58400 | € 2,92 |
| 10 | € 0,55400 | € 5,54 |
| 25 | € 0,51760 | € 12,94 |
| 50 | € 0,49300 | € 24,65 |
| 100 | € 0,47060 | € 47,06 |
| 500 | € 0,42552 | € 212,76 |
| 1 000 | € 0,40875 | € 408,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,30555 | € 1 069,42 |
| 7 000 | € 0,29506 | € 2 065,42 |
| 10 500 | € 0,29150 | € 3 060,75 |
| Unit Price without VAT: | € 0,67000 |
|---|---|
| Unit Price with VAT: | € 0,81070 |