
MU1005-601Y | |
|---|---|
DigiKey Part Number | 118-MU1005-601YTR-ND - Tape & Reel (TR) 118-MU1005-601YCT-ND - Cut Tape (CT) 118-MU1005-601YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU1005-601Y |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 80mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MU1005-601Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 80mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,09600 | € 0,96 |
| 25 | € 0,08280 | € 2,07 |
| 50 | € 0,07420 | € 3,71 |
| 100 | € 0,06630 | € 6,63 |
| 250 | € 0,05692 | € 14,23 |
| 500 | € 0,05044 | € 25,22 |
| 1 000 | € 0,04444 | € 44,44 |
| 5 000 | € 0,03595 | € 179,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02937 | € 293,70 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |

