Parametric Equivalent

MOV-07D201KK | |
|---|---|
DigiKey Part Number | 118-MOV-07D201KK-ND |
Manufacturer | |
Manufacturer Product Number | MOV-07D201KK |
Description | VARISTOR 200V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225 V |
Manufacturer Bourns Inc. | Current - Surge 1.2 kA |
Series | Energy 13J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 300 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 185 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 200 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV-07D201KKTR | Bourns Inc. | 0 | 118-MOV-07D201KKTR-ND | € 0,05070 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,04012 | € 80,24 |
| Unit Price without VAT: | € 0,04012 |
|---|---|
| Unit Price with VAT: | € 0,04855 |
