
MF-MSMF300/6X-2 | |
|---|---|
DigiKey Part Number | 118-MF-MSMF300/6X-2TR-ND - Tape & Reel (TR) 118-MF-MSMF300/6X-2CT-ND - Cut Tape (CT) 118-MF-MSMF300/6X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF300/6X-2 |
Description | 1812 RESETTABLE SMD PPTC 3.0A/6V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 10 mOhms |
Series | Resistance - Post Trip (R1) (Max) 40 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.181" L x 0.128" W (4.60mm x 3.24mm) |
Current - Hold (Ih) (Max) 3 A | Thickness (Max) 0.043" (1.10mm) |
Current - Trip (It) 5 A | Approval Agency cUL, cURus, TUV |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 5 | € 0,60200 | € 3,01 |
| 10 | € 0,55500 | € 5,55 |
| 50 | € 0,46040 | € 23,02 |
| 100 | € 0,42480 | € 42,48 |
| 250 | € 0,38180 | € 95,45 |
| 500 | € 0,35214 | € 176,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,30953 | € 464,30 |
| 3 000 | € 0,28517 | € 855,51 |
| 4 500 | € 0,27174 | € 1 222,83 |
| 7 500 | € 0,25565 | € 1 917,38 |
| 10 500 | € 0,24551 | € 2 577,86 |
| 15 000 | € 0,23516 | € 3 527,40 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87120 |


