
MF-MSMF150/16X-2 | |
|---|---|
DigiKey Part Number | 118-MF-MSMF150/16X-2TR-ND - Tape & Reel (TR) 118-MF-MSMF150/16X-2CT-ND - Cut Tape (CT) 118-MF-MSMF150/16X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF150/16X-2 |
Description | 1812 RESETTABLE SMD PPTC 1.5A/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 100 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 120 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Qualification | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cUR, cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 5 | € 0,53200 | € 2,66 |
| 10 | € 0,49100 | € 4,91 |
| 50 | € 0,40700 | € 20,35 |
| 100 | € 0,37560 | € 37,56 |
| 250 | € 0,33764 | € 84,41 |
| 500 | € 0,31140 | € 155,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,27375 | € 410,62 |
| 3 000 | € 0,25222 | € 756,66 |
| 4 500 | € 0,24035 | € 1 081,58 |
| 7 500 | € 0,22613 | € 1 695,97 |
| 10 500 | € 0,21717 | € 2 280,28 |
| 15 000 | € 0,21515 | € 3 227,25 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,78650 |
