New at DigiKey
Flyback Converters For For DC/DC Converters SMPS Transformer 4000V Isolation 300 ~ 400kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVMA03T100A-ST10S

DigiKey Part Number
118-HVMA03T100A-ST10STR-ND - Tape & Reel (TR)
118-HVMA03T100A-ST10SCT-ND - Cut Tape (CT)
118-HVMA03T100A-ST10SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVMA03T100A-ST10S
Description
TRANSFORMER GATE DRIVE 3W 15V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 4000V Isolation 300 ~ 400kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
12V
Voltage - Auxiliary
-
Voltage - Isolation
4000V
Inductance @ Frequency
50µH @ 100kHz
Frequency
300 ~ 400kHz
Operating Temperature
-40°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.406" L x 0.374" W (10.31mm x 9.49mm)
Height - Seated (Max)
0.520" (13.21mm)
Footprint
-
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,78000€ 2,78
10€ 2,51400€ 25,14
25€ 2,41400€ 60,35
50€ 2,34020€ 117,01
100€ 2,26820€ 226,82
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
230€ 2,18426€ 502,38
460€ 2,11639€ 973,54
690€ 2,07751€ 1 433,48
1 150€ 2,02941€ 2 333,82
1 610€ 1,99824€ 3 217,17
2 300€ 1,96567€ 4 521,04
Manufacturers Standard Package
Unit Price without VAT:€ 2,78000
Unit Price with VAT:€ 3,36380