
GDT35-30-S1-RP | |
|---|---|
DigiKey Part Number | 118-GDT35-30-S1-RPTR-ND - Tape & Reel (TR) 118-GDT35-30-S1-RPCT-ND - Cut Tape (CT) 118-GDT35-30-S1-RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDT35-30-S1-RP |
Description | GDT 300V 14KA 3 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 14000A (14kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 14000A (14kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,69000 | € 1,69 |
| 5 | € 1,40600 | € 7,03 |
| 10 | € 1,29700 | € 12,97 |
| 50 | € 1,07620 | € 53,81 |
| 100 | € 0,99280 | € 99,28 |
| 250 | € 0,89208 | € 223,02 |
| 500 | € 0,82248 | € 411,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,75794 | € 757,94 |
| 2 000 | € 0,69808 | € 1 396,16 |
| 3 000 | € 0,66510 | € 1 995,30 |
| 5 000 | € 0,62618 | € 3 130,90 |
| Unit Price without VAT: | € 1,69000 |
|---|---|
| Unit Price with VAT: | € 2,04490 |