
GDT25-09-S1-RP | |
|---|---|
DigiKey Part Number | 118-GDT25-09-S1-RPTR-ND - Tape & Reel (TR) 118-GDT25-09-S1-RPCT-ND - Cut Tape (CT) 118-GDT25-09-S1-RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDT25-09-S1-RP |
Description | GDT 90V 7KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 7000A (7kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 90 V | Base Product Number |
Impulse Discharge Current (8/20µs) 7000A (7kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,12000 | € 1,12 |
| 5 | € 0,92800 | € 4,64 |
| 10 | € 0,85600 | € 8,56 |
| 50 | € 0,71040 | € 35,52 |
| 100 | € 0,65540 | € 65,54 |
| 250 | € 0,58912 | € 147,28 |
| 500 | € 0,54322 | € 271,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,47730 | € 715,95 |
| 3 000 | € 0,43958 | € 1 318,74 |
| 4 500 | € 0,41879 | € 1 884,56 |
| 7 500 | € 0,39733 | € 2 979,97 |
| Unit Price without VAT: | € 1,12000 |
|---|---|
| Unit Price with VAT: | € 1,35520 |