
GDT220E-80-A-BX | |
|---|---|
DigiKey Part Number | 118-GDT220E-80-A-BX-ND |
Manufacturer | |
Manufacturer Product Number | GDT220E-80-A-BX |
Description | GDT 800V 40KA 2 POLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 800 V 40000A (40kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | GDT220E-80-A-BX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 800 V | |
Impulse Discharge Current (8/20µs) | 40000A (40kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,40000 | € 8,40 |
| 5 | € 6,96800 | € 34,84 |
| 10 | € 6,42900 | € 64,29 |
| 80 | € 5,04600 | € 403,68 |
| 160 | € 4,65150 | € 744,24 |
| Unit Price without VAT: | € 8,40000 |
|---|---|
| Unit Price with VAT: | € 10,16400 |