
GDT220E-60-A-BX | |
|---|---|
DigiKey Part Number | 118-GDT220E-60-A-BX-ND |
Manufacturer | |
Manufacturer Product Number | GDT220E-60-A-BX |
Description | GDT 600V 40KA 2 POLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 40000A (40kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | GDT220E-60-A-BX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 40000A (40kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,72000 | € 6,72 |
| 5 | € 5,57400 | € 27,87 |
| 10 | € 5,14300 | € 51,43 |
| 80 | € 4,03688 | € 322,95 |
| 160 | € 3,72119 | € 595,39 |
| 320 | € 3,63834 | € 1 164,27 |
| Unit Price without VAT: | € 6,72000 |
|---|---|
| Unit Price with VAT: | € 8,13120 |