GDT212E-23-A-BX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDT212E-80-A-BX

DigiKey Part Number
118-GDT212E-80-A-BX-ND
Manufacturer
Manufacturer Product Number
GDT212E-80-A-BX
Description
GDT 800V 30KA 2 POLE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 800 V 30000A (30kA) ±20% 2 Pole User Defined
Datasheet
 Datasheet
EDA/CAD Models
GDT212E-80-A-BX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Box
Part Status
Active
Voltage - DC Spark Over (Nom)
800 V
Impulse Discharge Current (8/20µs)
30000A (30kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 5,39000€ 5,39
5€ 4,47200€ 22,36
10€ 4,12700€ 41,27
50€ 3,42280€ 171,14
200€ 2,91010€ 582,02
400€ 2,68163€ 1 072,65
600€ 2,55573€ 1 533,44
1 000€ 2,40477€ 2 404,77
Manufacturers Standard Package
Unit Price without VAT:€ 5,39000
Unit Price with VAT:€ 6,52190