
GDT212E-60-A-BX | |
|---|---|
DigiKey Part Number | 118-GDT212E-60-A-BX-ND |
Manufacturer | |
Manufacturer Product Number | GDT212E-60-A-BX |
Description | GDT 600V 30KA 2 POLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 30000A (30kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | GDT212E-60-A-BX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 30000A (30kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,31000 | € 4,31 |
| 5 | € 3,57800 | € 17,89 |
| 10 | € 3,30200 | € 33,02 |
| 50 | € 2,73820 | € 136,91 |
| 200 | € 2,32805 | € 465,61 |
| 400 | € 2,23483 | € 893,93 |
| Unit Price without VAT: | € 4,31000 |
|---|---|
| Unit Price with VAT: | € 5,21510 |