Fuse Block 250 A 1 Circuit Bolt Down Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB2-250

DigiKey Part Number
118-FB2-250-ND
Manufacturer
Manufacturer Product Number
FB2-250
Description
FUSE BLOCK CHAS MNT W/250A FUSE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fuse Block 250 A 1 Circuit Bolt Down Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
250 A
For Use With/Related Products
Class T Fuses
Fuse Type
Bolt Down
Fuseholder Type
Block
Number of Circuits
1
Voltage
-
Orientation
Horizontal
Termination Style
Bolt Down
Contact Material
Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 77,10000€ 77,10
5€ 63,94200€ 319,71
10€ 58,97200€ 589,72
50€ 48,79180€ 2 439,59
100€ 44,92810€ 4 492,81
Manufacturers Standard Package
Unit Price without VAT:€ 77,10000
Unit Price with VAT:€ 93,29100