
EMI220T-RC | |
|---|---|
DigiKey Part Number | M9936TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EMI220T-RC |
Description | FILTER LC(T) 0.05 OHMS/22PF TH |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel R = 0.05Ohms, C = 22pF 5 A Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EMI220T-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 25dB @ 800MHz ~ 1GHz | |
Resistance - Channel (Ohms) | 0.05 | |
Current | 5 A | |
Values | R = 0.05Ohms, C = 22pF | |
ESD Protection | No | |
Operating Temperature | -25°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 50V | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Size / Dimension | 0.354" L x 0.126" W (9.00mm x 3.20mm) | |
Height | 0.315" (8.00mm) | |
Base Product Number |







