
DV230K4032R2 | |
|---|---|
DigiKey Part Number | 118-DV230K4032R2TR-ND - Tape & Reel (TR) 118-DV230K4032R2CT-ND - Cut Tape (CT) 118-DV230K4032R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DV230K4032R2 |
Description | VARISTOR 360V 1.2KA 4032 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 360 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DV230K4032R2 Models |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Bourns Inc. | Current - Surge 1.2 kA |
Series | Energy 23J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 170 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 300 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 324 V | Package / Case 4032 (1080 Metric) |
Varistor Voltage (Typ) 360 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 10 | € 0,73800 | € 7,38 |
| 25 | € 0,66680 | € 16,67 |
| 100 | € 0,58880 | € 58,88 |
| 250 | € 0,55156 | € 137,89 |
| 500 | € 0,52916 | € 264,58 |
| 1 000 | € 0,51070 | € 510,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,49551 | € 991,02 |
| 4 000 | € 0,48301 | € 1 932,04 |
| 6 000 | € 0,47675 | € 2 860,50 |
| 10 000 | € 0,46981 | € 4 698,10 |
| 14 000 | € 0,46576 | € 6 520,64 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,23420 |