
DV140K4032R2 | |
|---|---|
DigiKey Part Number | 118-DV140K4032R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DV140K4032R2 |
Description | VARISTOR 220V 1.2KA 4032 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Bourns Inc. | Current - Surge 1.2 kA |
Series | Energy 18J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 240 pF @ 1 kHz |
Maximum AC Volts 140 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 180 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 198 V | Package / Case 4032 (1080 Metric) |
Varistor Voltage (Typ) 220 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,47675 | € 2 860,50 |
| Unit Price without VAT: | € 0,47675 |
|---|---|
| Unit Price with VAT: | € 0,57687 |