


DR221-223AE | |
|---|---|
DigiKey Part Number | DR221-223AETR-ND - Tape & Reel (TR) DR221-223AECT-ND - Cut Tape (CT) DR221-223AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR221-223AE |
Description | CMC 22UH 250MA 2LN SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 250mA DCR 230mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DR221-223AE Models |
Category | DC Resistance (DCR) (Max) 230mOhm |
Manufacturer Bourns Inc. | Voltage Rating - DC 50V |
Series | Voltage Rating - AC 100V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.197" L x 0.130" W (5.00mm x 3.30mm) |
Number of Lines 2 | Height (Max) 0.130" (3.30mm) |
Inductance @ Frequency 22 µH @ 10 kHz | Package / Case Horizontal, 4 Flat Lead |
Current Rating (Max) 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,23000 | € 1,23 |
| 10 | € 1,01300 | € 10,13 |
| 25 | € 0,93720 | € 23,43 |
| 50 | € 0,88380 | € 44,19 |
| 100 | € 0,83320 | € 83,32 |
| 250 | € 0,77084 | € 192,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,72688 | € 363,44 |
| 1 000 | € 0,68545 | € 685,45 |
| 1 500 | € 0,66234 | € 993,51 |
| 2 500 | € 0,63436 | € 1 585,90 |
| 3 500 | € 0,61659 | € 2 158,07 |
| 5 000 | € 0,59832 | € 2 991,60 |
| Unit Price without VAT: | € 1,23000 |
|---|---|
| Unit Price with VAT: | € 1,48830 |