11 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 250mA DCR 180mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 250mA DCR 180mOhm
Bourns Magnetic Capabilities

DR221-113AE

DigiKey Part Number
DR221-113AETR-ND - Tape & Reel (TR)
DR221-113AECT-ND - Cut Tape (CT)
DR221-113AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR221-113AE
Description
CMC 11UH 250MA 2LN SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
11 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 250mA DCR 180mOhm
Datasheet
 Datasheet
EDA/CAD Models
DR221-113AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
180mOhm
Manufacturer
Bourns Inc.
Voltage Rating - DC
50V
Series
Voltage Rating - AC
100V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.197" L x 0.130" W (5.00mm x 3.30mm)
Number of Lines
2
Height (Max)
0.130" (3.30mm)
Inductance @ Frequency
11 µH @ 10 kHz
Package / Case
Horizontal, 4 Flat Lead
Current Rating (Max)
250mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 186
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,23000€ 1,23
10€ 1,01300€ 10,13
100€ 0,83320€ 83,32
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,72688€ 363,44
1 000€ 0,68545€ 685,45
1 500€ 0,66234€ 993,51
2 500€ 0,63436€ 1 585,90
3 500€ 0,61659€ 2 158,07
5 000€ 0,59832€ 2 991,60
Manufacturers Standard Package
Unit Price without VAT:€ 1,23000
Unit Price with VAT:€ 1,48830