
CRT0805-BY-1500ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-BY-1500ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BY-1500ELFCT-ND - Cut Tape (CT) 118-CRT0805-BY-1500ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-1500ELF |
Description | RES SMD 150 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-1500ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,20100 | € 2,01 |
| 25 | € 0,17040 | € 4,26 |
| 50 | € 0,15080 | € 7,54 |
| 100 | € 0,13420 | € 13,42 |
| 250 | € 0,11608 | € 29,02 |
| 500 | € 0,10470 | € 52,35 |
| 1 000 | € 0,09503 | € 95,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07781 | € 389,05 |
| 10 000 | € 0,07218 | € 721,80 |
| 15 000 | € 0,06929 | € 1 039,35 |
| 25 000 | € 0,06602 | € 1 650,50 |
| 35 000 | € 0,06407 | € 2 242,45 |
| 50 000 | € 0,06216 | € 3 108,00 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,38720 |