
CRT0603-BY-1000ELF | |
|---|---|
DigiKey Part Number | 118-CRT0603-BY-1000ELFTR-ND - Tape & Reel (TR) 118-CRT0603-BY-1000ELFCT-ND - Cut Tape (CT) 118-CRT0603-BY-1000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-BY-1000ELF |
Description | RESTHINFILM 0603 100R 0.1% 100MW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,17400 | € 1,74 |
| 25 | € 0,14680 | € 3,67 |
| 50 | € 0,12980 | € 6,49 |
| 100 | € 0,11540 | € 11,54 |
| 250 | € 0,09960 | € 24,90 |
| 500 | € 0,08974 | € 44,87 |
| 1 000 | € 0,08132 | € 81,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06634 | € 331,70 |
| 10 000 | € 0,06144 | € 614,40 |
| 15 000 | € 0,05892 | € 883,80 |
| 25 000 | € 0,05607 | € 1 401,75 |
| 35 000 | € 0,05438 | € 1 903,30 |
| 50 000 | € 0,05272 | € 2 636,00 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |