
CRS2512AJW-102ELF | |
|---|---|
DigiKey Part Number | CRS2512AJW-102ELFTR-ND - Tape & Reel (TR) CRS2512AJW-102ELFCT-ND - Cut Tape (CT) CRS2512AJW-102ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2512AJW-102ELF |
Description | RES 1K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2512AJW-102ELF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.122" W (6.40mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,75000 | € 0,75 |
| 10 | € 0,46100 | € 4,61 |
| 25 | € 0,39600 | € 9,90 |
| 50 | € 0,35860 | € 17,93 |
| 100 | € 0,32890 | € 32,89 |
| 250 | € 0,29884 | € 74,71 |
| 500 | € 0,28140 | € 140,70 |
| 1 000 | € 0,26754 | € 267,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,24774 | € 990,96 |
| 8 000 | € 0,24075 | € 1 926,00 |
| 12 000 | € 0,23734 | € 2 848,08 |
| 20 000 | € 0,23364 | € 4 672,80 |
| 28 000 | € 0,23152 | € 6 482,56 |
| Unit Price without VAT: | € 0,75000 |
|---|---|
| Unit Price with VAT: | € 0,90750 |