
CRS1206AFX-1R00ELF | |
|---|---|
DigiKey Part Number | CRS1206AFX-1R00ELFTR-ND - Tape & Reel (TR) CRS1206AFX-1R00ELFCT-ND - Cut Tape (CT) CRS1206AFX-1R00ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS1206AFX-1R00ELF |
Description | RES 1 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS1206AFX-1R00ELF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM1206AFX-1R00ELF | Bourns Inc. | 12 986 | CRM1206AFX-1R00ELFCT-ND | € 0,23000 | Parametric Equivalent |
| CRCW12061R00FKEAHP | Vishay Dale | 178 491 | 541-1.00UCT-ND | € 0,27000 | Similar |
| CSR1206FK1R00 | Stackpole Electronics Inc | 10 077 | CSR1206FK1R00CT-ND | € 0,16000 | Similar |
| CSR1206FT1R00 | Stackpole Electronics Inc | 16 733 | CSR1206FT1R00CT-ND | € 0,16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,17800 | € 1,78 |
| 25 | € 0,14520 | € 3,63 |
| 50 | € 0,12700 | € 6,35 |
| 100 | € 0,11250 | € 11,25 |
| 250 | € 0,09784 | € 24,46 |
| 500 | € 0,08940 | € 44,70 |
| 1 000 | € 0,08267 | € 82,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07192 | € 359,60 |
| 10 000 | € 0,06879 | € 687,90 |
| 15 000 | € 0,06726 | € 1 008,90 |
| 25 000 | € 0,06560 | € 1 640,00 |
| 35 000 | € 0,06465 | € 2 262,75 |
| 50 000 | € 0,06375 | € 3 187,50 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,38720 |