
CRM1206-FX-1002ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-FX-1002ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-1002ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-1002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-1002ELF |
Description | RES SMD 10K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-1002ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRS1206-FX-1002ELF | Bourns Inc. | 3 841 | CRS1206-FX-1002ELFCT-ND | € 2,53000 | Similar |
| CRGH1206F10K | TE Connectivity Passive Product | 3 076 | 1712-CRGH1206F10KCT-ND | € 1,68000 | Direct |
| RCA120610K0FKEAHP | Vishay Dale | 11 166 | 541-3251-1-ND | € 2,81000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,07500 | € 0,75 |
| 25 | € 0,05840 | € 1,46 |
| 50 | € 0,04940 | € 2,47 |
| 100 | € 0,04220 | € 4,22 |
| 250 | € 0,03504 | € 8,76 |
| 500 | € 0,03092 | € 15,46 |
| 1 000 | € 0,02765 | € 27,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01647 | € 82,35 |
| 10 000 | € 0,01523 | € 152,30 |
| 15 000 | € 0,01462 | € 219,30 |
| 25 000 | € 0,01397 | € 349,25 |
| 35 000 | € 0,01359 | € 475,65 |
| 50 000 | € 0,01324 | € 662,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |