CR1206-JW-331GLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 32 190
Unit Price: € 0,09000
Datasheet

Similar


Vishay Dale
In Stock: 12 504
Unit Price: € 0,09000
Datasheet

Similar


Vishay Dale
In Stock: 113 012
Unit Price: € 0,09000
Datasheet

Similar


Vishay Dale
In Stock: 28 228
Unit Price: € 0,21000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,09648
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,00673
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,01668
Datasheet

Similar


Panasonic Industry
In Stock: 37 731
Unit Price: € 0,13000
Datasheet

Similar


Panasonic Industry
In Stock: 42 934
Unit Price: € 0,15000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 6 344
Unit Price: € 0,09000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 212 093
Unit Price: € 0,09000
Datasheet
330 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-JW-331GLF

DigiKey Part Number
CR1206-JW-331GLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR1206-JW-331GLF
Description
RES SMD 330 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
330 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-JW-331GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-3300ELFBourns Inc.32 190CR1206-FX-3300ELFCT-ND€ 0,09000Upgrade
CRCW1206330RJNEAVishay Dale12 504541-330ECT-ND€ 0,09000Similar
CRCW1206330RJNEACVishay Dale113 012541-CRCW1206330RJNEACCT-ND€ 0,09000Similar
CRCW1206330RJNEAHPVishay Dale28 228541-330UACT-ND€ 0,21000Similar
CRCW1206330RJNEAIFVishay Dale0CRCW1206330RJNEAIF-ND€ 0,09648Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types