
CR1206-J/-000ELF | |
|---|---|
DigiKey Part Number | CR1206-J/-000ELFTR-ND - Tape & Reel (TR) CR1206-J/-000ELFCT-ND - Cut Tape (CT) CR1206-J/-000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-J/-000ELF |
Description | RES SMD 0 OHM JUMPER 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-J/-000ELF Models |
Category | Features Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.030" (0.75mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01600 | € 0,16 |
| 25 | € 0,01320 | € 0,33 |
| 50 | € 0,01160 | € 0,58 |
| 100 | € 0,01010 | € 1,01 |
| 250 | € 0,00856 | € 2,14 |
| 500 | € 0,00754 | € 3,77 |
| 1 000 | € 0,00669 | € 6,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00516 | € 25,80 |
| 10 000 | € 0,00466 | € 46,60 |
| 15 000 | € 0,00440 | € 66,00 |
| 25 000 | € 0,00411 | € 102,75 |
| 35 000 | € 0,00393 | € 137,55 |
| 50 000 | € 0,00376 | € 188,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |