
CR1206-FX-4020ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-4020ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-4020ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-4020ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-4020ELF |
Description | RES SMD 402 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-4020ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04100 | € 0,41 |
| 25 | € 0,03080 | € 0,77 |
| 50 | € 0,02560 | € 1,28 |
| 100 | € 0,02120 | € 2,12 |
| 250 | € 0,01704 | € 4,26 |
| 500 | € 0,01462 | € 7,31 |
| 1 000 | € 0,01271 | € 12,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00969 | € 48,45 |
| 10 000 | € 0,00881 | € 88,10 |
| 15 000 | € 0,00839 | € 125,85 |
| 25 000 | € 0,00792 | € 198,00 |
| 35 000 | € 0,00766 | € 268,10 |
| 50 000 | € 0,00741 | € 370,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |