
CR1206-FX-33R0ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-33R0ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-33R0ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-33R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-33R0ELF |
Description | RES SMD 33 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-33R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04100 | € 0,41 |
| 25 | € 0,03080 | € 0,77 |
| 50 | € 0,02560 | € 1,28 |
| 100 | € 0,02130 | € 2,13 |
| 250 | € 0,01712 | € 4,28 |
| 500 | € 0,01468 | € 7,34 |
| 1 000 | € 0,01277 | € 12,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00973 | € 48,65 |
| 10 000 | € 0,00885 | € 88,50 |
| 15 000 | € 0,00842 | € 126,30 |
| 25 000 | € 0,00796 | € 199,00 |
| 35 000 | € 0,00769 | € 269,15 |
| 50 000 | € 0,00744 | € 372,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |