
CR1206-FX-3162ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-3162ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-3162ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-3162ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-3162ELF |
Description | RES SMD 31.6K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-3162ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04100 | € 0,41 |
| 25 | € 0,03040 | € 0,76 |
| 50 | € 0,02540 | € 1,27 |
| 100 | € 0,02110 | € 2,11 |
| 250 | € 0,01688 | € 4,22 |
| 500 | € 0,01450 | € 7,25 |
| 1 000 | € 0,01261 | € 12,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00961 | € 48,05 |
| 10 000 | € 0,00874 | € 87,40 |
| 15 000 | € 0,00832 | € 124,80 |
| 25 000 | € 0,00786 | € 196,50 |
| 35 000 | € 0,00760 | € 266,00 |
| 50 000 | € 0,00735 | € 367,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |