
CR1206-FX-12R1ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-12R1ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-12R1ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-12R1ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-12R1ELF |
Description | RES SMD 12.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-12R1ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03700 | € 0,37 |
| 25 | € 0,02800 | € 0,70 |
| 50 | € 0,02280 | € 1,14 |
| 100 | € 0,01910 | € 1,91 |
| 250 | € 0,01524 | € 3,81 |
| 500 | € 0,01268 | € 6,34 |
| 1 000 | € 0,01094 | € 10,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00662 | € 33,10 |
| 10 000 | € 0,00654 | € 65,40 |
| 15 000 | € 0,00649 | € 97,35 |
| 25 000 | € 0,00644 | € 161,00 |
| 35 000 | € 0,00641 | € 224,35 |
| 50 000 | € 0,00638 | € 319,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |