
CR0805-FX-4993ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-FX-4993ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-4993ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-4993ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-4993ELF |
Description | RES SMD 499K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-4993ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03200 | € 0,32 |
| 25 | € 0,02400 | € 0,60 |
| 50 | € 0,01960 | € 0,98 |
| 100 | € 0,01620 | € 1,62 |
| 250 | € 0,01272 | € 3,18 |
| 500 | € 0,01080 | € 5,40 |
| 1 000 | € 0,00929 | € 9,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00689 | € 34,45 |
| 10 000 | € 0,00620 | € 62,00 |
| 15 000 | € 0,00586 | € 87,90 |
| 25 000 | € 0,00549 | € 137,25 |
| 35 000 | € 0,00528 | € 184,80 |
| 50 000 | € 0,00509 | € 254,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |