


CR0603AFX-1000ELF | |
|---|---|
DigiKey Part Number | 118-CR0603AFX-1000ELFTR-ND - Tape & Reel (TR) 118-CR0603AFX-1000ELFCT-ND - Cut Tape (CT) 118-CR0603AFX-1000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603AFX-1000ELF |
Description | RES 100 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603AFX-1000ELF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02600 | € 0,26 |
| 25 | € 0,01960 | € 0,49 |
| 50 | € 0,01600 | € 0,80 |
| 100 | € 0,01300 | € 1,30 |
| 250 | € 0,01020 | € 2,55 |
| 500 | € 0,00856 | € 4,28 |
| 1 000 | € 0,00731 | € 7,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00531 | € 26,55 |
| 10 000 | € 0,00473 | € 47,30 |
| 15 000 | € 0,00445 | € 66,75 |
| 25 000 | € 0,00415 | € 103,75 |
| 35 000 | € 0,00398 | € 139,30 |
| 50 000 | € 0,00381 | € 190,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |