
CR0603-JW-824ELF | |
|---|---|
DigiKey Part Number | CR0603-JW-824ELFTR-ND - Tape & Reel (TR) CR0603-JW-824ELFCT-ND - Cut Tape (CT) CR0603-JW-824ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-824ELF |
Description | RES SMD 820K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-824ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02100 | € 0,21 |
| 25 | € 0,01560 | € 0,39 |
| 50 | € 0,01260 | € 0,63 |
| 100 | € 0,01010 | € 1,01 |
| 250 | € 0,00776 | € 1,94 |
| 500 | € 0,00648 | € 3,24 |
| 1 000 | € 0,00546 | € 5,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00386 | € 19,30 |
| 10 000 | € 0,00340 | € 34,00 |
| 15 000 | € 0,00318 | € 47,70 |
| 25 000 | € 0,00293 | € 73,25 |
| 35 000 | € 0,00280 | € 98,00 |
| 50 000 | € 0,00267 | € 133,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |