
CR0603-FX-68R0ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-68R0ELFTR-ND - Tape & Reel (TR) CR0603-FX-68R0ELFCT-ND - Cut Tape (CT) CR0603-FX-68R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-68R0ELF |
Description | RES SMD 68 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-68R0ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01800 | € 0,18 |
| 25 | € 0,01320 | € 0,33 |
| 50 | € 0,01020 | € 0,51 |
| 100 | € 0,00820 | € 0,82 |
| 250 | € 0,00632 | € 1,58 |
| 500 | € 0,00520 | € 2,60 |
| 1 000 | € 0,00436 | € 4,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00302 | € 15,10 |
| 10 000 | € 0,00264 | € 26,40 |
| 15 000 | € 0,00245 | € 36,75 |
| 25 000 | € 0,00225 | € 56,25 |
| 35 000 | € 0,00214 | € 74,90 |
| 50 000 | € 0,00203 | € 101,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |