
CR0603-FX-6040ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-6040ELFTR-ND - Tape & Reel (TR) CR0603-FX-6040ELFCT-ND - Cut Tape (CT) CR0603-FX-6040ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-6040ELF |
Description | RES SMD 604 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-6040ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02300 | € 0,23 |
| 25 | € 0,01680 | € 0,42 |
| 50 | € 0,01360 | € 0,68 |
| 100 | € 0,01100 | € 1,10 |
| 250 | € 0,00852 | € 2,13 |
| 500 | € 0,00714 | € 3,57 |
| 1 000 | € 0,00605 | € 6,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00432 | € 21,60 |
| 10 000 | € 0,00382 | € 38,20 |
| 15 000 | € 0,00358 | € 53,70 |
| 25 000 | € 0,00332 | € 83,00 |
| 35 000 | € 0,00317 | € 110,95 |
| 50 000 | € 0,00303 | € 151,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |