
CR0402-FX-7500GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-7500GLFTR-ND - Tape & Reel (TR) CR0402-FX-7500GLFCT-ND - Cut Tape (CT) CR0402-FX-7500GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-7500GLF |
Description | RES SMD 750 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-7500GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01800 | € 0,18 |
| 25 | € 0,01320 | € 0,33 |
| 50 | € 0,01040 | € 0,52 |
| 100 | € 0,00830 | € 0,83 |
| 250 | € 0,00632 | € 1,58 |
| 500 | € 0,00524 | € 2,62 |
| 1 000 | € 0,00438 | € 4,38 |
| 5 000 | € 0,00303 | € 15,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00265 | € 26,50 |
| 20 000 | € 0,00234 | € 46,80 |
| 30 000 | € 0,00220 | € 66,00 |
| 50 000 | € 0,00204 | € 102,00 |
| 70 000 | € 0,00195 | € 136,50 |
| 100 000 | € 0,00186 | € 186,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |