
CR0402-FX-4751GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-4751GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-4751GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-4751GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-4751GLF |
Description | RES SMD 4.75K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-4751GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01300 | € 0,13 |
| 25 | € 0,00920 | € 0,23 |
| 50 | € 0,00740 | € 0,37 |
| 100 | € 0,00590 | € 0,59 |
| 250 | € 0,00444 | € 1,11 |
| 500 | € 0,00362 | € 1,81 |
| 1 000 | € 0,00298 | € 2,98 |
| 5 000 | € 0,00201 | € 10,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00173 | € 17,30 |
| 20 000 | € 0,00151 | € 30,20 |
| 30 000 | € 0,00140 | € 42,00 |
| 50 000 | € 0,00129 | € 64,50 |
| 70 000 | € 0,00122 | € 85,40 |
| 100 000 | € 0,00116 | € 116,00 |
| 120 000 | € 0,00113 | € 135,60 |
| 240 000 | € 0,00103 | € 247,20 |
| 250 000 | € 0,00103 | € 257,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |