
CR0402-FX-4022GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-4022GLFTR-ND - Tape & Reel (TR) CR0402-FX-4022GLFCT-ND - Cut Tape (CT) CR0402-FX-4022GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-4022GLF |
Description | RES SMD 40.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-4022GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01200 | € 0,12 |
| 25 | € 0,00880 | € 0,22 |
| 50 | € 0,00680 | € 0,34 |
| 100 | € 0,00540 | € 0,54 |
| 250 | € 0,00408 | € 1,02 |
| 500 | € 0,00330 | € 1,65 |
| 1 000 | € 0,00272 | € 2,72 |
| 5 000 | € 0,00181 | € 9,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00100 | € 10,00 |
| 20 000 | € 0,00095 | € 19,00 |
| 30 000 | € 0,00095 | € 28,50 |
| 50 000 | € 0,00094 | € 47,00 |
| 70 000 | € 0,00093 | € 65,10 |
| 100 000 | € 0,00093 | € 93,00 |
| 120 000 | € 0,00093 | € 111,60 |
| 240 000 | € 0,00091 | € 218,40 |
| 250 000 | € 0,00091 | € 227,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |