3.83 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-3831GLF

DigiKey Part Number
118-CR0402-FX-3831GLFTR-ND - Tape & Reel (TR)
118-CR0402-FX-3831GLFCT-ND - Cut Tape (CT)
118-CR0402-FX-3831GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-FX-3831GLF
Description
RES SMD 3.83K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.83 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-FX-3831GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402FR-073K83LYAGEO31 29013-AC0402FR-073K83LCT-ND€ 0,08000Similar
CRCW04023K83FKEDVishay Dale1 110541-3.83KLCT-ND€ 0,08000Similar
CRCW04023K83FKTDVishay Dale6 869541-CRCW04023K83FKTDCT-ND€ 0,14000Similar
RC0402FR-073K83LYAGEO8 315311-3.83KLRCT-ND€ 0,08000Similar
RMCF0402FT3K83Stackpole Electronics Inc27 600RMCF0402FT3K83CT-ND€ 0,08000Similar
In-Stock: 8 544
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01800€ 0,18
25€ 0,01280€ 0,32
50€ 0,01020€ 0,51
100€ 0,00820€ 0,82
250€ 0,00624€ 1,56
500€ 0,00516€ 2,58
1 000€ 0,00433€ 4,33
5 000€ 0,00300€ 15,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00262€ 26,20
20 000€ 0,00232€ 46,40
30 000€ 0,00217€ 65,10
50 000€ 0,00201€ 100,50
70 000€ 0,00192€ 134,40
100 000€ 0,00184€ 184,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680