
CR0201-JW-220GLF | |
|---|---|
DigiKey Part Number | 118-CR0201-JW-220GLFTR-ND - Tape & Reel (TR) 118-CR0201-JW-220GLFCT-ND - Cut Tape (CT) 118-CR0201-JW-220GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-JW-220GLF |
Description | RES SMD 22 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-JW-220GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02000 | € 0,20 |
| 25 | € 0,01480 | € 0,37 |
| 50 | € 0,01180 | € 0,59 |
| 100 | € 0,00960 | € 0,96 |
| 250 | € 0,00736 | € 1,84 |
| 500 | € 0,00612 | € 3,06 |
| 1 000 | € 0,00515 | € 5,15 |
| 5 000 | € 0,00362 | € 18,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00319 | € 31,90 |
| 20 000 | € 0,00284 | € 56,80 |
| 30 000 | € 0,00267 | € 80,10 |
| 50 000 | € 0,00249 | € 124,50 |
| 70 000 | € 0,00239 | € 167,30 |
| 100 000 | € 0,00229 | € 229,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |