
CR0201-JW-100GLF | |
|---|---|
DigiKey Part Number | CR0201-JW-100GLFTR-ND - Tape & Reel (TR) CR0201-JW-100GLFCT-ND - Cut Tape (CT) CR0201-JW-100GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-JW-100GLF |
Description | RES SMD 10 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-JW-100GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01800 | € 0,18 |
| 25 | € 0,01320 | € 0,33 |
| 50 | € 0,01060 | € 0,53 |
| 100 | € 0,00840 | € 0,84 |
| 250 | € 0,00644 | € 1,61 |
| 500 | € 0,00534 | € 2,67 |
| 1 000 | € 0,00447 | € 4,47 |
| 5 000 | € 0,00310 | € 15,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00271 | € 27,10 |
| 20 000 | € 0,00240 | € 48,00 |
| 30 000 | € 0,00225 | € 67,50 |
| 50 000 | € 0,00209 | € 104,50 |
| 70 000 | € 0,00200 | € 140,00 |
| 100 000 | € 0,00191 | € 191,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |